
RNCF0603BTE301K | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE301KTR-ND - Tape & Reel (TR) 738-RNCF0603BTE301KCT-ND - Cut Tape (CT) 738-RNCF0603BTE301KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE301K |
Description | RES SMD 301K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE301K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,05100 € | 5,10 € |
| 250 | 0,04836 € | 12,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04369 € | 218,45 € |
| 10.000 | 0,04126 € | 412,60 € |
| 15.000 | 0,04027 € | 604,05 € |
| 25.000 | 0,03912 € | 978,00 € |
| 35.000 | 0,03842 € | 1.344,70 € |
| 50.000 | 0,03773 € | 1.886,50 € |
| 60.000 | 0,03739 € | 2.243,40 € |
| 120.000 | 0,03728 € | 4.473,60 € |
| 125.000 | 0,03615 € | 4.518,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

