Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BTE2K74 | |
|---|---|
DigiKey Part Number | RNCF0603BTE2K74-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE2K74 |
Description | RES SMD 2.74K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE2K74 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE2K74 | Stackpole Electronics Inc | 0 | RNCF0603BKE2K74-ND | 0,05490 € | Parametric Equivalent |
| CPF0603B2K74E1 | TE Connectivity Passive Product | 0 | CPF0603B2K74E1-ND | 0,12070 € | Direct |
| ERA-3AEB2741V | Panasonic Industry | 18.630 | P2.74KDBCT-ND | 0,08000 € | Direct |
| MCT06030D2741BP500 | Vishay | 0 | 231221672742-ND | 0,04196 € | Upgrade |
| MCT06030E2741BP100 | Vishay | 0 | MCT06030E2741BP100-ND | 0,31590 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04278 € | 213,90 € |
| Unit Price without VAT: | 0,04278 € |
|---|---|
| Unit Price with VAT: | 0,05091 € |






