Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BTE2K49 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE2K49TR-ND - Tape & Reel (TR) 738-RNCF0603BTE2K49CT-ND - Cut Tape (CT) 738-RNCF0603BTE2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE2K49 |
Description | RES SMD 2.49K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE2K49 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE2K49 | Stackpole Electronics Inc | 0 | 738-RNCF0603BKE2K49CT-ND | 0,10000 € | Parametric Equivalent |
| CPF0603B2K49E1 | TE Connectivity Passive Product | 1.792 | 1712-CPF0603B2K49E1CT-ND | 0,20000 € | Direct |
| ERA-3AEB2491V | Panasonic Industry | 0 | P2.49KDBCT-ND | 0,08000 € | Direct |
| MCT06030D2491BP500 | Vishay | 0 | 231221672492-ND | 0,05007 € | Upgrade |
| MCT06030E2491BP100 | Vishay | 0 | MCT06030E2491BP100-ND | 0,30544 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04278 € | 213,90 € |
| Unit Price without VAT: | 0,04278 € |
|---|---|
| Unit Price with VAT: | 0,05091 € |






