RNCF0603BTE2K15 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,56215 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 500
Unit Price: 0,26000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.098
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04229 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15155 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33808 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23316 €
Datasheet

Upgrade


Susumu
In Stock: 64.582
Unit Price: 0,10000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,20984 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15737 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69948 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89767 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85103 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,42135 €
Datasheet
2.15 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE2K15

DigiKey Part Number
738-RNCF0603BTE2K15TR-ND - Tape & Reel (TR)
738-RNCF0603BTE2K15CT-ND - Cut Tape (CT)
738-RNCF0603BTE2K15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE2K15
Description
RES SMD 2.15K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE2K15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603TKT2K15Stackpole Electronics Inc0RNCF0603TKT2K15-ND0,56215 €Upgrade
CPF0603B2K15E1TE Connectivity Passive Product5001712-CPF0603B2K15E1CT-ND0,26000 €Direct
ERA-3AEB2151VPanasonic Industry4.098P2.15KDBCT-ND0,09000 €Direct
MCT06030D2151BP500Vishay0231221672152-ND0,04229 €Upgrade
RG1608N-2151-B-T5Susumu0RG1608N-2151-B-T5-ND0,15155 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04312 €215,60 €
Manufacturers Standard Package
Unit Price without VAT:0,04312 €
Unit Price with VAT:0,05131 €