
RNCF0603BTE240K | |
---|---|
DigiKey Part Number | 738-RNCF0603BTE240KTR-ND - Tape & Reel (TR) 738-RNCF0603BTE240KCT-ND - Cut Tape (CT) 738-RNCF0603BTE240KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE240K |
Description | RES SMD 240K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE240K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07000 € | 0,70 € |
25 | 0,06520 € | 1,63 € |
50 | 0,06160 € | 3,08 € |
100 | 0,05820 € | 5,82 € |
250 | 0,05392 € | 13,48 € |
500 | 0,05106 € | 25,53 € |
1.000 | 0,04840 € | 48,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04318 € | 215,90 € |
10.000 | 0,04132 € | 413,20 € |
15.000 | 0,04033 € | 604,95 € |
25.000 | 0,03917 € | 979,25 € |
35.000 | 0,03847 € | 1.346,45 € |
50.000 | 0,03778 € | 1.889,00 € |
60.000 | 0,03744 € | 2.246,40 € |
120.000 | 0,03626 € | 4.351,20 € |
125.000 | 0,03620 € | 4.525,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |