
RNCF0603BTE20K5 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE20K5TR-ND - Tape & Reel (TR) 738-RNCF0603BTE20K5CT-ND - Cut Tape (CT) 738-RNCF0603BTE20K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE20K5 |
Description | RES SMD 20.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE20K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF1J20K5BTDF | TE Connectivity Passive Product | 218 | A110234CT-ND | 0,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,05288 € | 13,22 € |
| 500 | 0,05004 € | 25,02 € |
| 1.000 | 0,04744 € | 47,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04232 € | 211,60 € |
| 10.000 | 0,04049 € | 404,90 € |
| 15.000 | 0,03952 € | 592,80 € |
| 25.000 | 0,03839 € | 959,75 € |
| 35.000 | 0,03771 € | 1.319,85 € |
| 50.000 | 0,03702 € | 1.851,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

