RNCF0603BTE1K21 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 600
Unit Price: 0,26000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04229 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,12635 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15155 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33808 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23316 €
Datasheet

Upgrade


Susumu
In Stock: 24.292
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,20984 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15737 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69948 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89767 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85103 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,42135 €
Datasheet
1.21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE1K21

DigiKey Part Number
RNCF0603BTE1K21TR-ND - Tape & Reel (TR)
RNCF0603BTE1K21CT-ND - Cut Tape (CT)
RNCF0603BTE1K21DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE1K21
Description
RES SMD 1.21K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE1K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0603B1K21E1TE Connectivity Passive Product6001712-CPF0603B1K21E1CT-ND0,26000 €Direct
ERA-3AEB1211VPanasonic Industry0P1.21KDBCT-ND0,09000 €Direct
MCT06030D1211BP500Vishay0231221671212-ND0,04229 €Upgrade
MCT06030E1211BP500Vishay0MCT06030E1211BP500-ND0,12635 €Upgrade
RG1608N-1211-B-T5Susumu0RG1608N-1211-B-T5-ND0,15155 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06900 €0,69 €
250,06360 €1,59 €
500,06040 €3,02 €
1000,05700 €5,70 €
2500,05288 €13,22 €
5000,05004 €25,02 €
1.0000,04744 €47,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04232 €211,60 €
10.0000,04049 €404,90 €
15.0000,03952 €592,80 €
25.0000,03839 €959,75 €
35.0000,03771 €1.319,85 €
50.0000,03702 €1.851,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €