Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BTE10K2 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE10K2TR-ND - Tape & Reel (TR) 738-RNCF0603BTE10K2CT-ND - Cut Tape (CT) 738-RNCF0603BTE10K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE10K2 |
Description | RES SMD 10.2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE10K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE10K2 | Stackpole Electronics Inc | 199 | RNCF0603BKE10K2CT-ND | 0,10000 € | Parametric Equivalent |
| CPF0603B10K2E1 | TE Connectivity Passive Product | 347 | 1712-CPF0603B10K2E1CT-ND | 0,20000 € | Direct |
| ERA-3AEB1022V | Panasonic Industry | 12.425 | P10.2KDBCT-ND | 0,08000 € | Direct |
| MCT06030D1022BP500 | Vishay | 4.400 | 749-MCT06030D1022BP500CT-ND | 0,09000 € | Upgrade |
| RG1608N-1022-B-T5 | Susumu | 0 | RG1608N-1022-B-T5-ND | 0,15035 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04278 € | 213,90 € |
| Unit Price without VAT: | 0,04278 € |
|---|---|
| Unit Price with VAT: | 0,05091 € |







