4.99 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTC4K99

DigiKey Part Number
738-RNCF0603BTC4K99TR-ND - Tape & Reel (TR)
738-RNCF0603BTC4K99CT-ND - Cut Tape (CT)
738-RNCF0603BTC4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTC4K99
Description
RES SMD 4.99K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTC4K99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,06040 €1,51 €
500,05700 €2,85 €
1000,05380 €5,38 €
2500,04988 €12,47 €
5000,04720 €23,60 €
1.0000,04473 €44,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03988 €199,40 €
10.0000,03815 €381,50 €
15.0000,03723 €558,45 €
25.0000,03616 €904,00 €
35.0000,03551 €1.242,85 €
50.0000,03486 €1.743,00 €
60.0000,03454 €2.072,40 €
120.0000,03344 €4.012,80 €
125.0000,03338 €4.172,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €