RNCF0603BTC3K30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 202.137
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 42.575
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 28
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.082
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.931
Unit Price: 0,42000 €
Datasheet

Upgrade


Vishay
In Stock: 1.831
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,43021 €
Datasheet

Upgrade


Susumu
In Stock: 7.992
Unit Price: 0,48000 €
Datasheet

Upgrade


Susumu
In Stock: 129.052
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27348 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69393 €
Datasheet
3.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTC3K30

DigiKey Part Number
RNCF0603BTC3K30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BTC3K30
Description
RES SMD 3.3K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTC3K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKE3K30Stackpole Electronics Inc0RNCF0603BKE3K30-ND0,05490 €Parametric Equivalent
CPF0603B3K3E1TE Connectivity Passive Product202.137A103259CT-ND0,20000 €Upgrade
ERA-3AEB332VPanasonic Industry42.575P3.3KDBCT-ND0,08000 €Upgrade
ERA-3APB332VPanasonic Industry28P3.3KAYCT-ND0,23000 €Upgrade
ERA-3ARB332VPanasonic Industry1.082P3.3KBDCT-ND0,34000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03939 €196,95 €
Manufacturers Standard Package
Unit Price without VAT:0,03939 €
Unit Price with VAT:0,04687 €