
RNCF0603BTC328K | |
|---|---|
DigiKey Part Number | RNCF0603BTC328KTR-ND - Tape & Reel (TR) RNCF0603BTC328KCT-ND - Cut Tape (CT) RNCF0603BTC328KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTC328K |
Description | RES SMD 328K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 328 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTC328K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,05210 € | 5,21 € |
| 250 | 0,04836 € | 12,09 € |
| 500 | 0,04574 € | 22,87 € |
| 1.000 | 0,04335 € | 43,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03865 € | 193,25 € |
| 10.000 | 0,03697 € | 369,70 € |
| 15.000 | 0,03608 € | 541,20 € |
| 25.000 | 0,03504 € | 876,00 € |
| 35.000 | 0,03441 € | 1.204,35 € |
| 50.000 | 0,03378 € | 1.689,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

