Direct
Direct
Upgrade
Upgrade

RNCF0603BKT73K2 | |
|---|---|
DigiKey Part Number | RNCF0603BKT73K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKT73K2 |
Description | RES 73.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKT73K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARB7322V | Panasonic Industry | 0 | ERA-3ARB7322V-ND | 0,16465 € | Direct |
| RN73C1J73K2BTDF | TE Connectivity Passive Product | 0 | RN73C1J73K2BTDF-ND | 0,42135 € | Direct |
| RG1608N-7322-B-T5 | Susumu | 0 | RG1608N-7322-B-T5-ND | 0,18274 € | Upgrade |
| RG1608N-7322-W-T1 | Susumu | 0 | RG1608N-7322-W-T1-ND | 0,23316 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17919 € | 179,19 € |
| Unit Price without VAT: | 0,17919 € |
|---|---|
| Unit Price with VAT: | 0,21324 € |




