
RNCF0603BKE5K05 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE5K05TR-ND - Tape & Reel (TR) 738-RNCF0603BKE5K05CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE5K05 |
Description | RES SMD 5.05K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.05 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE5K05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06796 € | 16,99 € |
| 500 | 0,06434 € | 32,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06103 € | 61,03 € |
| 2.000 | 0,05805 € | 116,10 € |
| 3.000 | 0,05644 € | 169,32 € |
| 5.000 | 0,05455 € | 272,75 € |
| 7.000 | 0,05340 € | 373,80 € |
| 10.000 | 0,05225 € | 522,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

