Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BKE499R | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE499RTR-ND - Tape & Reel (TR) 738-RNCF0603BKE499RCT-ND - Cut Tape (CT) 738-RNCF0603BKE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE499R |
Description | RES SMD 499 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE499R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603TKY499R | Stackpole Electronics Inc | 4.050 | 738-RNCF0603TKY499RCT-ND | 1,37000 € | Upgrade |
| RNCF0603BTE499R | Stackpole Electronics Inc | 7.559 | 738-RNCF0603BTE499RCT-ND | 0,08000 € | Parametric Equivalent |
| CPF0603B499RE1 | TE Connectivity Passive Product | 144 | 1712-CPF0603B499RE1CT-ND | 0,24000 € | Direct |
| ERA-3AEB4990V | Panasonic Industry | 154 | P499DBCT-ND | 0,08000 € | Direct |
| MCT06030D4990BP500 | Vishay | 2.506 | 749-MCT06030D4990BP500CT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06142 € | 61,42 € |
| Unit Price without VAT: | 0,06142 € |
|---|---|
| Unit Price with VAT: | 0,07309 € |






