Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BKE33K0 | |
|---|---|
DigiKey Part Number | RNCF0603BKE33K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE33K0 |
Description | RES SMD 33K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE33K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B33KE1 | TE Connectivity Passive Product | 339.082 | A103086CT-ND | 0,20000 € | Direct |
| ERA-3AEB333V | Panasonic Industry | 74.064 | P33KDBCT-ND | 0,08000 € | Direct |
| ERA-3APB333V | Panasonic Industry | 472 | P33KAYCT-ND | 0,23000 € | Upgrade |
| ERA-3ARB333V | Panasonic Industry | 0 | P33KBDCT-ND | 0,34000 € | Upgrade |
| ERA-3ARW333V | Panasonic Industry | 8.427 | P33KBECT-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05490 € | 274,50 € |
| Unit Price without VAT: | 0,05490 € |
|---|---|
| Unit Price with VAT: | 0,06533 € |






