
RNCF0603BKE2K21 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE2K21TR-ND - Tape & Reel (TR) 738-RNCF0603BKE2K21CT-ND - Cut Tape (CT) 738-RNCF0603BKE2K21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE2K21 |
Description | RES SMD 2.21K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE2K21 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-2211-B-T5 | Susumu | 10.345 | RG16P2.21KBCT-ND | 0,10000 € | Upgrade |
| RN73C1J2K21BTDF | TE Connectivity Passive Product | 2 | 1712-RN73C1J2K21BTDFCT-ND | 0,71000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,07290 € | 7,29 € |
| 250 | 0,06764 € | 16,91 € |
| 500 | 0,06404 € | 32,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06076 € | 60,76 € |
| 2.000 | 0,05778 € | 115,56 € |
| 3.000 | 0,05618 € | 168,54 € |
| 5.000 | 0,05431 € | 271,55 € |
| 7.000 | 0,05316 € | 372,12 € |
| 10.000 | 0,05201 € | 520,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

