
RNCF0603BKE28K0 | |
|---|---|
DigiKey Part Number | RNCF0603BKE28K0TR-ND - Tape & Reel (TR) RNCF0603BKE28K0CT-ND - Cut Tape (CT) RNCF0603BKE28K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE28K0 |
Description | RES SMD 28K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE28K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE28K0 | Stackpole Electronics Inc | 4.990 | 738-RNCF0603BTE28K0CT-ND | 0,08000 € | Parametric Equivalent |
| CPF0603B28KE1 | TE Connectivity Passive Product | 1.061 | 1712-CPF0603B28KE1CT-ND | 0,20000 € | Direct |
| ERA-3AEB2802V | Panasonic Industry | 39.601 | P28KDBCT-ND | 0,08000 € | Direct |
| MCT06030D2802BP500 | Vishay | 4.820 | 749-MCT06030D2802BP500CT-ND | 0,09000 € | Upgrade |
| RG1608P-2802-B-T5 | Susumu | 1.680 | 408-RG1608P-2802-B-T5CT-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07230 € | 7,23 € |
| 250 | 0,06712 € | 16,78 € |
| 500 | 0,06354 € | 31,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06027 € | 60,27 € |
| 2.000 | 0,05732 € | 114,64 € |
| 3.000 | 0,05573 € | 167,19 € |
| 5.000 | 0,05388 € | 269,40 € |
| 7.000 | 0,05274 € | 369,18 € |
| 10.000 | 0,05160 € | 516,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

