
RNCF0603BKE13K0 | |
|---|---|
DigiKey Part Number | RNCF0603BKE13K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE13K0 |
Description | RES SMD 13K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE13K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B13KE1 | TE Connectivity Passive Product | 965 | A103041CT-ND | 0,26000 € | Direct |
| ERA-3APB133V | Panasonic Industry | 1.232 | P13KAYCT-ND | 0,23000 € | Upgrade |
| ERA-3ARB133V | Panasonic Industry | 2.399 | P13KBDCT-ND | 0,34000 € | Upgrade |
| ERA-3ARW133V | Panasonic Industry | 8.061 | P13KBECT-ND | 0,43000 € | Upgrade |
| RG1608P-133-B-T5 | Susumu | 15.178 | RG16P13.0KBCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06191 € | 61,91 € |
| 2.000 | 0,05888 € | 117,76 € |
| 3.000 | 0,05725 € | 171,75 € |
| 5.000 | 0,05534 € | 276,70 € |
| Unit Price without VAT: | 0,06191 € |
|---|---|
| Unit Price with VAT: | 0,07367 € |

