
RNCF0603BKC1M00 | |
|---|---|
DigiKey Part Number | RNCF0603BKC1M00TR-ND - Tape & Reel (TR) RNCF0603BKC1M00CT-ND - Cut Tape (CT) RNCF0603BKC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKC1M00 |
Description | RES SMD 1M OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKC1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06790 € | 6,79 € |
| 250 | 0,06304 € | 15,76 € |
| 500 | 0,05968 € | 29,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05659 € | 56,59 € |
| 2.000 | 0,05381 € | 107,62 € |
| 3.000 | 0,05231 € | 156,93 € |
| 5.000 | 0,05056 € | 252,80 € |
| 7.000 | 0,04948 € | 346,36 € |
| 10.000 | 0,04840 € | 484,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

