10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603ATT10K0

DigiKey Part Number
738-RNCF0603ATT10K0TR-ND - Tape & Reel (TR)
738-RNCF0603ATT10K0CT-ND - Cut Tape (CT)
738-RNCF0603ATT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603ATT10K0
Description
RES SMD 10K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603ATT10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603TKW10K0Stackpole Electronics Inc3.883RNCF0603TKW10K0CT-ND2,23000 €Parametric Equivalent
In-Stock: 4.543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,48400 €4,84 €
250,44880 €11,22 €
500,42420 €21,21 €
1000,40140 €40,14 €
2500,37424 €93,56 €
5000,35588 €177,94 €
1.0000,33939 €339,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30778 €1.538,90 €
10.0000,29675 €2.967,50 €
15.0000,29094 €4.364,10 €
25.0000,28425 €7.106,25 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €