
RNCF0603AKT10R0 | |
|---|---|
DigiKey Part Number | RNCF0603AKT10R0TR-ND - Tape & Reel (TR) RNCF0603AKT10R0CT-ND - Cut Tape (CT) RNCF0603AKT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603AKT10R0 |
Description | RES SMD 10 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603AKT10R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,44880 € | 11,22 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,40140 € | 40,14 € |
| 250 | 0,37424 € | 93,56 € |
| 500 | 0,35588 € | 177,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33939 € | 339,39 € |
| 2.000 | 0,32468 € | 649,36 € |
| 3.000 | 0,31686 € | 950,58 € |
| 5.000 | 0,30778 € | 1.538,90 € |
| 7.000 | 0,30225 € | 2.115,75 € |
| 10.000 | 0,29675 € | 2.967,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

