Parametric Equivalent
Parametric Equivalent

RNCF0402TTY3K16 | |
|---|---|
DigiKey Part Number | 738-RNCF0402TTY3K16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402TTY3K16 |
Description | RES PREC, 0402, 3.16 KOHM, 0.01% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402TTY3K16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,80560 € | 8.056,00 € |
| Unit Price without VAT: | 0,80560 € |
|---|---|
| Unit Price with VAT: | 0,95866 € |


