New at DigiKey
2.21 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402TTW2K21

DigiKey Part Number
738-RNCF0402TTW2K21TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402TTW2K21
Description
RES PREC, 0402, 2.21 KOHM, 0.01%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402TTW2K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±2ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.012" (0.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,19847 €11.984,70 €
Manufacturers Standard Package
Unit Price without VAT:1,19847 €
Unit Price with VAT:1,42618 €