Parametric Equivalent
Parametric Equivalent

RNCF0402TKY4K32 | |
|---|---|
DigiKey Part Number | 738-RNCF0402TKY4K32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402TKY4K32 |
Description | RES PREC, 0402, 4.32 KOHM, 0.01% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402TKY4K32 Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0402TTW4K32 | Stackpole Electronics Inc | 0 | 738-RNCF0402TTW4K32TR-ND | 1,18896 € | Parametric Equivalent |
| RNCF0402TTY4K32 | Stackpole Electronics Inc | 0 | 738-RNCF0402TTY4K32TR-ND | 0,79558 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89871 € | 898,71 € |
| Unit Price without VAT: | 0,89871 € |
|---|---|
| Unit Price with VAT: | 1,06946 € |


