RNCF0402DTE51R0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 773
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 20.517
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02912 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 117
Unit Price: 0,28000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.649
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,30236 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14979 €
Datasheet

Upgrade


Susumu
In Stock: 1.267
Unit Price: 0,79000 €
Datasheet

Upgrade


Susumu
In Stock: 13.225
Unit Price: 0,14000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23316 €
Datasheet

Upgrade


YAGEO
In Stock: 16
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03270 €
Datasheet
51 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE51R0

DigiKey Part Number
RNCF0402DTE51R0TR-ND - Tape & Reel (TR)
RNCF0402DTE51R0CT-ND - Cut Tape (CT)
RNCF0402DTE51R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE51R0
Description
RES SMD 51 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE51R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AED510XPanasonic Industry77310-ERA-2AED510XCT-ND0,09000 €Direct
RG1005P-510-D-T10Susumu20.517RG10P51.0DCT-ND0,09000 €Direct
RT0402DRD0751RLYAGEO0RT0402DRD0751RL-ND0,02912 €Direct
CPF0402B51RE1TE Connectivity Passive Product117A102898CT-ND0,28000 €Upgrade
ERA-2AEB510XPanasonic Industry2.649P51DCCT-ND0,09000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
250,03520 €0,88 €
500,03100 €1,55 €
1000,02720 €2,72 €
2500,02316 €5,79 €
5000,02058 €10,29 €
1.0000,01839 €18,39 €
5.0000,01449 €72,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01321 €132,10 €
20.0000,01213 €242,60 €
30.0000,01157 €347,10 €
50.0000,01094 €547,00 €
70.0000,01056 €739,20 €
100.0000,01019 €1.019,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €