RNCF0402DTE47R0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 137.689
Unit Price: 0,09000 €
Datasheet
47 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE47R0

DigiKey Part Number
738-RNCF0402DTE47R0TR-ND - Tape & Reel (TR)
738-RNCF0402DTE47R0CT-ND - Cut Tape (CT)
738-RNCF0402DTE47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE47R0
Description
RES SMD 47 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AED470XPanasonic Industry137.689P47DECT-ND0,09000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01840 €0,46 €
500,01740 €0,87 €
1000,01650 €1,65 €
2500,01528 €3,82 €
5000,01446 €7,23 €
1.0000,01366 €13,66 €
5.0000,01209 €60,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01174 €117,40 €
20.0000,01122 €224,40 €
30.0000,01094 €328,20 €
50.0000,01061 €530,50 €
70.0000,01042 €729,40 €
100.0000,01022 €1.022,00 €
120.0000,01012 €1.214,40 €
240.0000,00979 €2.349,60 €
250.0000,00977 €2.442,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €