
RNCF0402DTE47K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE47K0TR-ND - Tape & Reel (TR) 738-RNCF0402DTE47K0CT-ND - Cut Tape (CT) 738-RNCF0402DTE47K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE47K0 |
Description | RES SMD 47K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE47K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01650 € | 1,65 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01446 € | 7,23 € |
| 1.000 | 0,01366 € | 13,66 € |
| 5.000 | 0,01209 € | 60,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01152 € | 115,20 € |
| 20.000 | 0,01101 € | 220,20 € |
| 30.000 | 0,01073 € | 321,90 € |
| 50.000 | 0,01042 € | 521,00 € |
| 70.000 | 0,01022 € | 715,40 € |
| 100.000 | 0,01003 € | 1.003,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

