430 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE430R

DigiKey Part Number
738-RNCF0402DTE430RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE430RCT-ND - Cut Tape (CT)
738-RNCF0402DTE430RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE430R
Description
RES SMD 430 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE430R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03480 €0,87 €
500,03040 €1,52 €
1000,02690 €2,69 €
2500,02280 €5,70 €
5000,02028 €10,14 €
1.0000,01812 €18,12 €
5.0000,01427 €71,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01301 €130,10 €
20.0000,01194 €238,80 €
30.0000,01139 €341,70 €
50.0000,01077 €538,50 €
70.0000,01040 €728,00 €
100.0000,01004 €1.004,00 €
120.0000,00986 €1.183,20 €
240.0000,00927 €2.224,80 €
250.0000,00924 €2.310,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €