3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE3K30

DigiKey Part Number
738-RNCF0402DTE3K30TR-ND - Tape & Reel (TR)
738-RNCF0402DTE3K30CT-ND - Cut Tape (CT)
738-RNCF0402DTE3K30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE3K30
Description
RES SMD 3.3K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE3K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01840 €0,46 €
500,01760 €0,88 €
1000,01660 €1,66 €
2500,01536 €3,84 €
5000,01452 €7,26 €
1.0000,01373 €13,73 €
5.0000,01215 €60,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01179 €117,90 €
20.0000,01127 €225,40 €
30.0000,01099 €329,70 €
50.0000,01066 €533,00 €
70.0000,01046 €732,20 €
100.0000,01027 €1.027,00 €
120.0000,01017 €1.220,40 €
240.0000,00984 €2.361,60 €
250.0000,00982 €2.455,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €