
RNCF0402DTE270R | |
---|---|
DigiKey Part Number | 738-RNCF0402DTE270RTR-ND - Tape & Reel (TR) 738-RNCF0402DTE270RCT-ND - Cut Tape (CT) 738-RNCF0402DTE270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE270R |
Description | RES SMD 270 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE270R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04100 € | 0,41 € |
25 | 0,03480 € | 0,87 € |
50 | 0,03040 € | 1,52 € |
100 | 0,02680 € | 2,68 € |
250 | 0,02272 € | 5,68 € |
500 | 0,02020 € | 10,10 € |
1.000 | 0,01806 € | 18,06 € |
5.000 | 0,01422 € | 71,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01297 € | 129,70 € |
20.000 | 0,01190 € | 238,00 € |
30.000 | 0,01136 € | 340,80 € |
50.000 | 0,01074 € | 537,00 € |
70.000 | 0,01037 € | 725,90 € |
100.000 | 0,01001 € | 1.001,00 € |
120.000 | 0,00983 € | 1.179,60 € |
240.000 | 0,00924 € | 2.217,60 € |
250.000 | 0,00921 € | 2.302,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |