
RNCF0402DTE25K5 | |
---|---|
DigiKey Part Number | 738-RNCF0402DTE25K5TR-ND - Tape & Reel (TR) 738-RNCF0402DTE25K5CT-ND - Cut Tape (CT) 738-RNCF0402DTE25K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE25K5 |
Description | RES 25.5K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE25K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01900 € | 0,19 € |
25 | 0,01760 € | 0,44 € |
50 | 0,01660 € | 0,83 € |
100 | 0,01570 € | 1,57 € |
250 | 0,01460 € | 3,65 € |
500 | 0,01378 € | 6,89 € |
1.000 | 0,01303 € | 13,03 € |
5.000 | 0,01153 € | 57,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01175 € | 117,50 € |
20.000 | 0,01123 € | 224,60 € |
30.000 | 0,01095 € | 328,50 € |
50.000 | 0,01063 € | 531,50 € |
70.000 | 0,01043 € | 730,10 € |
100.000 | 0,01023 € | 1.023,00 € |
120.000 | 0,01014 € | 1.216,80 € |
240.000 | 0,00980 € | 2.352,00 € |
250.000 | 0,00978 € | 2.445,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |