Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

RNCF0402DTE23R2 | |
|---|---|
DigiKey Part Number | RNCF0402DTE23R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE23R2 |
Description | RES SMD 23.2 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE23R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0402BKE23R2 | Stackpole Electronics Inc | 0 | RNCF0402BKE23R2-ND | 0,05490 € | Parametric Equivalent |
| RNCF0402BTE23R2 | Stackpole Electronics Inc | 0 | RNCF0402BTE23R2-ND | 0,04094 € | Parametric Equivalent |
| RNCF0402DKE23R2 | Stackpole Electronics Inc | 0 | RNCF0402DKE23R2-ND | 0,01935 € | Parametric Equivalent |
| RT0402DRD0723R2L | YAGEO | 0 | RT0402DRD0723R2L-ND | 0,02458 € | Direct |
| CPF0402B23R2E1 | TE Connectivity Passive Product | 203 | A102727CT-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01285 € | 128,50 € |
| Unit Price without VAT: | 0,01285 € |
|---|---|
| Unit Price with VAT: | 0,01529 € |




