Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0402DTE210R | |
|---|---|
DigiKey Part Number | RNCF0402DTE210R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE210R |
Description | RES SMD 210 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE210R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005P-2100-D-T10 | Susumu | 0 | RG1005P-2100-D-T10-ND | 0,01303 € | Direct |
| RR0510P-2100-D | Susumu | 9.990 | 408-RR0510P-2100-DCT-ND | 0,09000 € | Direct |
| RT0402DRD07210RL | YAGEO | 0 | RT0402DRD07210RL-ND | 0,02478 € | Direct |
| CPF0402B210RE1 | TE Connectivity Passive Product | 1.304 | A102708CT-ND | 0,28000 € | Upgrade |
| ERA-2AEB2100X | Panasonic Industry | 17.623 | P210DCCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01295 € | 129,50 € |
| Unit Price without VAT: | 0,01295 € |
|---|---|
| Unit Price with VAT: | 0,01541 € |







