180 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE180R

DigiKey Part Number
738-RNCF0402DTE180RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE180RCT-ND - Cut Tape (CT)
738-RNCF0402DTE180RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE180R
Description
RES SMD 180 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE180R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AED181XPanasonic Industry2.763P180DECT-ND0,09000 €Direct
RR0510P-181-DSusumu12.734RR05P180DCT-ND0,09000 €Direct
CPF0402B180RE1TE Connectivity Passive Product950A102655CT-ND0,28000 €Upgrade
ERA-2AEB181XPanasonic Industry17.63110-ERA-2AEB181XCT-ND0,09000 €Upgrade
RG1005P-181-B-T5Susumu9.242RG10P180BCT-ND0,14000 €Upgrade
In-Stock: 4.143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03480 €0,87 €
500,03040 €1,52 €
1000,02670 €2,67 €
2500,02268 €5,67 €
5000,02018 €10,09 €
1.0000,01803 €18,03 €
5.0000,01421 €71,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01295 €129,50 €
20.0000,01189 €237,80 €
30.0000,01134 €340,20 €
50.0000,01072 €536,00 €
70.0000,01035 €724,50 €
100.0000,00999 €999,00 €
120.0000,00982 €1.178,40 €
240.0000,00923 €2.215,20 €
250.0000,00919 €2.297,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €