16.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE16K9

DigiKey Part Number
738-RNCF0402DTE16K9TR-ND - Tape & Reel (TR)
738-RNCF0402DTE16K9CT-ND - Cut Tape (CT)
738-RNCF0402DTE16K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE16K9
Description
RES 16.9K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE16K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01880 €0,47 €
500,01760 €0,88 €
1000,01670 €1,67 €
2500,01548 €3,87 €
5000,01462 €7,31 €
1.0000,01382 €13,82 €
5.0000,01222 €61,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01165 €116,50 €
20.0000,01113 €222,60 €
30.0000,01085 €325,50 €
50.0000,01053 €526,50 €
70.0000,01033 €723,10 €
100.0000,01014 €1.014,00 €
120.0000,01004 €1.204,80 €
240.0000,00971 €2.330,40 €
250.0000,00969 €2.422,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €