RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE150R

DigiKey Part Number
738-RNCF0402DTE150RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE150RCT-ND - Cut Tape (CT)
738-RNCF0402DTE150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE150R
Description
RES SMD 150 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01880 €0,47 €
500,01780 €0,89 €
1000,01680 €1,68 €
2500,01560 €3,90 €
5000,01476 €7,38 €
1.0000,01395 €13,95 €
5.0000,01234 €61,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01175 €117,50 €
20.0000,01123 €224,60 €
30.0000,01095 €328,50 €
50.0000,01063 €531,50 €
70.0000,01043 €730,10 €
100.0000,01023 €1.023,00 €
120.0000,01014 €1.216,80 €
240.0000,00980 €2.352,00 €
250.0000,00978 €2.445,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €