
RNCF0402DTE12K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE12K0TR-ND - Tape & Reel (TR) 738-RNCF0402DTE12K0CT-ND - Cut Tape (CT) 738-RNCF0402DTE12K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE12K0 |
Description | RES SMD 12K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE12K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01179 € | 117,90 € |
| 20.000 | 0,01127 € | 225,40 € |
| 30.000 | 0,01099 € | 329,70 € |
| 50.000 | 0,01066 € | 533,00 € |
| 70.000 | 0,01046 € | 732,20 € |
| 100.000 | 0,01027 € | 1.027,00 € |
| 120.000 | 0,01017 € | 1.220,40 € |
| 240.000 | 0,00984 € | 2.361,60 € |
| 250.000 | 0,00982 € | 2.455,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01690 € | 1,69 € |
| 250 | 0,01568 € | 3,92 € |
| 500 | 0,01480 € | 7,40 € |
| 1.000 | 0,01399 € | 13,99 € |
| 5.000 | 0,01238 € | 61,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01660 € | 1,66 € |
| 250 | 0,01536 € | 3,84 € |
| 500 | 0,01452 € | 7,26 € |
| 1.000 | 0,01373 € | 13,73 € |
| 5.000 | 0,01215 € | 60,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

