Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF0402DTC39K2 | |
|---|---|
DigiKey Part Number | RNCF0402DTC39K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTC39K2 |
Description | RES 39.2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTC39K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0402BKE39K2 | Stackpole Electronics Inc | 0 | RNCF0402BKE39K2-ND | 0,05490 € | Parametric Equivalent |
| RNCF0402BTC39K2 | Stackpole Electronics Inc | 0 | RNCF0402BTC39K2-ND | 0,03768 € | Parametric Equivalent |
| RNCF0402BTE39K2 | Stackpole Electronics Inc | 0 | RNCF0402BTE39K2-ND | 0,04094 € | Parametric Equivalent |
| RNCF0402DKE39K2 | Stackpole Electronics Inc | 0 | RNCF0402DKE39K2-ND | 0,01935 € | Parametric Equivalent |
| RNCF0402DTE39K2 | Stackpole Electronics Inc | 0 | RNCF0402DTE39K2-ND | 0,01165 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01439 € | 143,90 € |
| Unit Price without VAT: | 0,01439 € |
|---|---|
| Unit Price with VAT: | 0,01712 € |


