
RNCF0402DTC2R55 | |
|---|---|
DigiKey Part Number | RNCF0402DTC2R55-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTC2R55 |
Description | RES SMD 2.55 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.55 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTC2R55 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01439 € | 143,90 € |
| Unit Price without VAT: | 0,01439 € |
|---|---|
| Unit Price with VAT: | 0,01712 € |

