
RNCF0402DKE20K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DKE20K0TR-ND - Tape & Reel (TR) 738-RNCF0402DKE20K0CT-ND - Cut Tape (CT) 738-RNCF0402DKE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DKE20K0 |
Description | RES SMD 20K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DKE20K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04050 € | 4,05 € |
| 250 | 0,03452 € | 8,63 € |
| 500 | 0,03080 € | 15,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02762 € | 27,62 € |
| 2.000 | 0,02493 € | 49,86 € |
| 3.000 | 0,02354 € | 70,62 € |
| 5.000 | 0,02197 € | 109,85 € |
| 7.000 | 0,02103 € | 147,21 € |
| 10.000 | 0,02012 € | 201,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

