Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0402CTE46K4 | |
|---|---|
DigiKey Part Number | RNCF0402CTE46K4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402CTE46K4 |
Description | RES 46.4K OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402CTE46K4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402CRD0746K4L | YAGEO | 0 | RT0402CRD0746K4L-ND | 0,03270 € | Direct |
| CPF0402B46K4E1 | TE Connectivity Passive Product | 220 | A102868CT-ND | 0,28000 € | Upgrade |
| ERA-2AEB4642X | Panasonic Industry | 40.000 | P46.4KDCCT-ND | 0,09000 € | Upgrade |
| MCS04020D4642BE100 | Vishay | 0 | MCS04020D4642BE100-ND | 0,19101 € | Upgrade |
| RG1005N-4642-B-T5 | Susumu | 0 | RG1005N-4642-B-T5-ND | 0,25648 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05539 € | 553,90 € |
| Unit Price without VAT: | 0,05539 € |
|---|---|
| Unit Price with VAT: | 0,06591 € |






