Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0402CTE25K5 | |
|---|---|
DigiKey Part Number | RNCF0402CTE25K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402CTE25K5 |
Description | RES 25.5K OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402CTE25K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0402BKE25K5 | Stackpole Electronics Inc | 0 | RNCF0402BKE25K5-ND | 0,05490 € | Parametric Equivalent |
| RNCF0402BTE25K5 | Stackpole Electronics Inc | 0 | RNCF0402BTE25K5-ND | 0,04094 € | Parametric Equivalent |
| RT0402CRD0725K5L | YAGEO | 0 | RT0402CRD0725K5L-ND | 0,03244 € | Direct |
| CPF0402B25K5E1 | TE Connectivity Passive Product | 11.881 | A102739CT-ND | 0,20000 € | Upgrade |
| ERA-2AEB2552X | Panasonic Industry | 57.142 | P25.5KDCCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05496 € | 549,60 € |
| Unit Price without VAT: | 0,05496 € |
|---|---|
| Unit Price with VAT: | 0,06540 € |







