
RNCF0402BTT10K5 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTT10K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTT10K5 |
Description | RES PREC, 0402, 10.5 KOHM, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTT10K5 Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16645 € | 1.664,50 € |
| Unit Price without VAT: | 0,16645 € |
|---|---|
| Unit Price with VAT: | 0,19808 € |

