
RNCF0402BTE6K65 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE6K65TR-ND - Tape & Reel (TR) 738-RNCF0402BTE6K65CT-ND - Cut Tape (CT) 738-RNCF0402BTE6K65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE6K65 |
Description | RES 6.65K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE6K65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,05432 € | 13,58 € |
| 500 | 0,05140 € | 25,70 € |
| 1.000 | 0,04873 € | 48,73 € |
| 5.000 | 0,04348 € | 217,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04160 € | 416,00 € |
| 20.000 | 0,03994 € | 798,80 € |
| 30.000 | 0,03906 € | 1.171,80 € |
| 50.000 | 0,03804 € | 1.902,00 € |
| 70.000 | 0,03742 € | 2.619,40 € |
| 100.000 | 0,03681 € | 3.681,00 € |
| 120.000 | 0,03651 € | 4.381,20 € |
| 240.000 | 0,03547 € | 8.512,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

