
RNCF0402BTE68K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE68K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTE68K0CT-ND - Cut Tape (CT) 738-RNCF0402BTE68K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE68K0 |
Description | RES SMD 68K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE68K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,05244 € | 13,11 € |
| 500 | 0,04964 € | 24,82 € |
| 1.000 | 0,04706 € | 47,06 € |
| 5.000 | 0,04198 € | 209,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04017 € | 401,70 € |
| 20.000 | 0,03856 € | 771,20 € |
| 30.000 | 0,03771 € | 1.131,30 € |
| 50.000 | 0,03673 € | 1.836,50 € |
| 70.000 | 0,03613 € | 2.529,10 € |
| 100.000 | 0,03554 € | 3.554,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

