
RNCF0402BTE5K60 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE5K60TR-ND - Tape & Reel (TR) 738-RNCF0402BTE5K60CT-ND - Cut Tape (CT) 738-RNCF0402BTE5K60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE5K60 |
Description | RES SMD 5.6K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE5K60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB562X | Panasonic Industry | 34.837 | P5.6KDCCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,05288 € | 13,22 € |
| 500 | 0,05004 € | 25,02 € |
| 1.000 | 0,04744 € | 47,44 € |
| 5.000 | 0,04232 € | 211,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04049 € | 404,90 € |
| 20.000 | 0,03887 € | 777,40 € |
| 30.000 | 0,03802 € | 1.140,60 € |
| 50.000 | 0,03702 € | 1.851,00 € |
| 70.000 | 0,03642 € | 2.549,40 € |
| 100.000 | 0,03583 € | 3.583,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

