Direct

RNCF0402BTE4K99 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE4K99TR-ND - Tape & Reel (TR) 738-RNCF0402BTE4K99CT-ND - Cut Tape (CT) 738-RNCF0402BTE4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE4K99 |
Description | RES 4.99K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05412 € | 13,53 € |
| 500 | 0,05122 € | 25,61 € |
| 1.000 | 0,04856 € | 48,56 € |
| 5.000 | 0,04332 € | 216,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04145 € | 414,50 € |
| 20.000 | 0,03979 € | 795,80 € |
| 30.000 | 0,03892 € | 1.167,60 € |
| 50.000 | 0,03790 € | 1.895,00 € |
| 70.000 | 0,03729 € | 2.610,30 € |
| 100.000 | 0,03667 € | 3.667,00 € |
| 120.000 | 0,03638 € | 4.365,60 € |
| 240.000 | 0,03535 € | 8.484,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


