Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0402BTE45K3 | |
|---|---|
DigiKey Part Number | RNCF0402BTE45K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE45K3 |
Description | RES 45.3K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE45K3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0402BKE45K3 | Stackpole Electronics Inc | 0 | RNCF0402BKE45K3-ND | 0,05490 € | Parametric Equivalent |
| CPF0402B45K3E1 | TE Connectivity Passive Product | 1.269 | A102865CT-ND | 0,25000 € | Direct |
| ERA-2AEB4532X | Panasonic Industry | 41.885 | P45.3KDCCT-ND | 0,09000 € | Direct |
| MCS04020D4532BE100 | Vishay | 0 | MCS04020D4532BE100-ND | 0,17339 € | Direct |
| RG1005P-4532-B-T5 | Susumu | 0 | RG1005P-4532-B-T5-ND | 0,07285 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04094 € | 409,40 € |
| Unit Price without VAT: | 0,04094 € |
|---|---|
| Unit Price with VAT: | 0,04872 € |







