
RNCF0402BTE402R | |
---|---|
DigiKey Part Number | 738-RNCF0402BTE402RTR-ND - Tape & Reel (TR) 738-RNCF0402BTE402RCT-ND - Cut Tape (CT) 738-RNCF0402BTE402RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE402R |
Description | RES SMD 402 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE402R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06500 € | 0,65 € |
25 | 0,06080 € | 1,52 € |
50 | 0,05740 € | 2,87 € |
100 | 0,05430 € | 5,43 € |
250 | 0,05040 € | 12,60 € |
500 | 0,04772 € | 23,86 € |
1.000 | 0,04523 € | 45,23 € |
5.000 | 0,04036 € | 201,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04132 € | 413,20 € |
20.000 | 0,03966 € | 793,20 € |
30.000 | 0,03879 € | 1.163,70 € |
50.000 | 0,03778 € | 1.889,00 € |
70.000 | 0,03716 € | 2.601,20 € |
100.000 | 0,03655 € | 3.655,00 € |
120.000 | 0,03626 € | 4.351,20 € |
240.000 | 0,03523 € | 8.455,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |