300 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE300R

DigiKey Part Number
738-RNCF0402BTE300RTR-ND - Tape & Reel (TR)
738-RNCF0402BTE300RCT-ND - Cut Tape (CT)
738-RNCF0402BTE300RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE300R
Description
RES SMD 300 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE300R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB301XPanasonic Industry14.692P300DCCT-ND0,09000 €Direct
In-Stock: 5.799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06900 €0,69 €
250,06360 €1,59 €
500,06040 €3,02 €
1000,05700 €5,70 €
2500,05288 €13,22 €
5000,05004 €25,02 €
1.0000,04744 €47,44 €
5.0000,04232 €211,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04049 €404,90 €
20.0000,03887 €777,40 €
30.0000,03802 €1.140,60 €
50.0000,03702 €1.851,00 €
70.0000,03642 €2.549,40 €
100.0000,03583 €3.583,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €